PDP SEO Portlet

CAP200DG-TL

Zero Loss Automatic X Capacitor Discharge IC, SOIC-8

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: CAP200DG-TL
Secondary Manufacturer Part#: CAP200DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAP200DG-TL is a CAPZero-2 zero loss automatic X capacitor discharge IC in an 8 pin SOIC package. When AC voltage is applied, CAP200DG blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5mW, or essentially zero at 230VAC. When AC voltage is disconnected, CAP200DG automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption. The simplicity and ruggedness of two terminal CAP200DG IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements. Typical applications include all AC-DC converters with X capacitors of 100nF up to 6mF, appliances requiring EuP Lot 6 compliance, adapters requiring ultra low no-load consumption, all converters requiring very low standby power and lossless generation of zero crossing signal.

  • One part to cover X capacitor values from 100nF to 6mF
  • Blocks current through X capacitor discharge resistors when AC voltage is connected
  • Automatically discharges X capacitors through discharge resistors when AC is disconnected
  • Simplifies EMI filter design-large X capacitor allows small inductive with no change in consumption
  • Only two terminals – meets safety standards for use before or after system input fuse
  • 4mm creepage on package and PCB
  • Self supplied – no external bias required
  • High common mode surge immunity – no external ground connection
  • High differential surge withstand of 1KV internal MOSFETs
  • NEMKO and CB certification (issued by UL and NEMKO)

Technical Attributes

Find Similar Parts

Description Value
X Capacitor Discharge IC
260
8
-10 to 105 °C
105 °C
-10 °C
8
4.9 x 3.9 x 1.65(Max)
SOIC
230 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000