BRD1165C-TL
Click image to enlarge
Manufacturer:Power Integrations
Avnet Manufacturer Part #: BRD1165C-TL
Secondary Manufacturer Part#: BRD1165C-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge Motor Driver | ||
| 260 °C | ||
| 0.8 mA | ||
| BLDC, PMSM, PMSM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 24 | ||
| 1.8, 3.6 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5.5 A | ||
| 600 V | ||
| 17InSOP-24C | ||
| 17 | ||
| 10.8 x 9.4 x 1.45 mm | ||
| 5 V | ||
| Half-bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |