2SP0320V2A0-17
IGBT Driver, 14.5 V to 15.5 V Supply, 20 A, 90 ns I/P Delay, 90 ns O/P Delay, Module, -40°C to 85°C
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2SP0320V2A0-17
Secondary Manufacturer Part#: 2SP0320V2A0-17
- RoHS 10 Compliant
- Tariff Charges
The SCALE-2 plug-an-play driver 2SP0320x2Ax-17 is a compact dual-channel intelligent gate driver designed for 1700V PrimePACK™ IGBT modules. The driver features an electrical interface (2SP0320T) or a fiber-optic interface (2SP0320V and 2SP0320S) With a built-in DC/DC power supply.
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- For 2-level, 3-level and multilevel topologies
- Shortens application development time
- Extremely reliable; long service life
- Built-in DC/DC power supply
- 20-Pin flat cable interface (2SP0320T)
- Fiber-optic line (2SP0320V & 2SP0320S)
- Duty cycle 0...100%
- Active damping Of Vce at turn-off
- IGBT short-circuit protection
- Monitoring of supply voltage
- safe isolation to EN 50178
- UL compliant
- suitable for 1700V primePACK IGBT
- Gate resistors not assembled
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half | ||
| Non-Inverting | ||
| Module | ||
| 90 ns | ||
| 25 ns | ||
| 7 ns | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 145 mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 90 ns | ||
| 20 A | ||
| IGBT | ||
| SCALE-2 | ||
| 0 | ||
| Industrial | ||
| 20 A | ||
| 20 A | ||
| 15.5 V | ||
| 14.5 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |