2SP0115T2C0-12
MOSFET DRVR 15A 2-OUT Non-Inv
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2SP0115T2C0-12
Secondary Manufacturer Part#: 2SP0115T2C0-12
- RoHS 10 Compliant
- Tariff Charges
The plug-and-play driver 2SP0115T2Cx-17 is a compact dual-channel intelligent gate driver designed for 1700V 17mm dual IGBT modules. The driver features an electrical interface with a built-in DC/DC power supply.
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- Shortens application development time
- Extremely reliable; long service life
- Built-in DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0... 100%
- Active damping of Vce at turn-off
- IGBT short-circuit protection
- Monitoring of supply voltage
- safe isolation to EN 50178
- UL compliant
- suitable for 1700V 17mm dual IGBT modules
- Gate resistors not assembled
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half | ||
| Non-Inverting | ||
| Module | ||
| 80 ns | ||
| 10 ns | ||
| 5 ns | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 33 mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 60 ns | ||
| 15 A | ||
| IGBT | ||
| SCALE-2 | ||
| 0 | ||
| Industrial | ||
| 15 A | ||
| 8 A | ||
| 15.5 V | ||
| 14.5 V | ||
| 15.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |