2SP0115T2B0-17
SCALE-2 PLUG AND PLAY DRIVER
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2SP0115T2B0-17
Secondary Manufacturer Part#: 2SP0115T2B0-17
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Isolated | ||
| Module | ||
| Surface Mount | ||
| 75 ns | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| 65 ns | ||
| IGBT | ||
| SCALE-2 | ||
| 15 A | ||
| 8 A | ||
| 15.5 V | ||
| 14.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044091 |
| Schedule B: | 85044091 |