2SP0115T2B0-12
IGBT Driver, 14.5 V to 15.5 V Supply, 15 A, 75 ns I/P Delay, 65 ns O/P Delay, Module, -40°C to 85°C
Manufacturer:Power Integrations
Avnet Manufacturer Part #: 2SP0115T2B0-12
Secondary Manufacturer Part#: 2SP0115T2B0-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Isolated | ||
| Module | ||
| Surface Mount | ||
| 75 ns | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 65 ns | ||
| 15 V | ||
| IGBT | ||
| SCALE-2 | ||
| 15 A | ||
| 8 A | ||
| 15.5 V | ||
| 14.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |