PDP SEO Portlet

2SC0535T2A1-33

MOSFET DRVR 35A 2-OUT Non-Inv

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: 2SC0535T2A1-33
Secondary Manufacturer Part#: 2SC0535T2A1-33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Module
75 ns
3.3V|15V
25 ns
20 ns
75 ns
75 ns
Surface Mount
2
2
2
100 kHz
70 mA
-40 to 85 °C
85 °C
-40 °C
75 ns
35 A
IGBT, MOSFET
SCALE-2
No
Industrial
35 A
35 A
15.5 V
14.5 V
15.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
0+
$0.00000