2SC0435T2G1-17
IGBT and MOSFET Driver 35A 1-OUT Hi/Lo Side Non-Inv Bulk
- RoHS 10 Compliant
- Tariff Charges
The low-cost dual-driver core 2SC0435T2FO-17 combines unrivalled compactness with broad applicability. The driver is designed for universal applications requiring high reliability. The 2SC0435T2F0-17 drives all usual high-power IGBT modules up to 1700V. The embedded paralleling capability allows easy inverter design covering higher power ratings. Multi-level topologies are also supported.
The 2SC0435T2FO-17 is the most compact driver core in its power range with a footprint of only 57.2 x 51.6mm and an insertion height of max. 20mm. It allows even the most restricted insertion spaces to be efficiently used. Compared with conventional drivers, the highly integrated SCALE-2 chipset allows about 85% of components to be dispensed with. This advantage is impressively reflected in increased reliability at simultaneously minimized cost.
The 2SC0435T2FO-17 combines a complete two-channel driver core with all components required for driving, such as an isolated DC/DC converter, short-circuit protection, advanced active damping as well as supply voltage monitoring. Each of the two output channels is electrically isolated from the primary side and the other secondary channel.
An output current of 35A and 4W drive power is available per channel, making the 2SC0435T2F0-17 an ideal driver platform for universal usage in medium and high-power applications. The driver provides a gate voltage swing of +15V/-10V. The turn-on voltage is regulated to maintain a stable 15V regardless of the output power level.
Its outstanding EMC allows safe and reliable operation in even hard industrial applications.
- Ultra-compact dual-channel driver
- Highly integrated SCALE-2 chipset
- Gate current ±35A, 4W output power per channel
- +15V/-10V gate driving
- Blocking voltages up to 1700V
- safe isolation to EN 50178
- Short delay and low jitter
- Interface for 3.3V...15V logic level
- Dedicated IGBT and MOSFET mode
- UL recognition E321757 for UL508C (NMMS2/8)
- UL recognition E346491 for UL60950-1 (NWGQ2/8)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| Isolated | ||
| Module | ||
| 75 ns | ||
| 3.3V|15V | ||
| 20 ns | ||
| 20 ns | ||
| 70 ns | ||
| 75 ns | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 100 kHz | ||
| 32 mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 70 ns | ||
| 35 A | ||
| IGBT, MOSFET | ||
| SCALE-2+ Series | ||
| 0 | ||
| Industrial | ||
| 35 A | ||
| 35 A | ||
| 15.5 V | ||
| 14.5 V | ||
| 15.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |