2SC0115T2A0-12
IGBT Driver, 14.5 V to 15.5 V Supply, 80 ns I/P Delay, 65 ns O/P Delay, Module, -40°C to 105°C
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2SC0115T2A0-12
Secondary Manufacturer Part#: 2SC0115T2A0-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| High and Low Side | ||
| Isolated | ||
| Module | ||
| Surface Mount | ||
| 80 ns | ||
| 3.3V to 15V | ||
| 12 ns | ||
| 15.5 V | ||
| 80 ns | ||
| 6 ns | ||
| 65 ns | ||
| 80 ns | ||
| 14.5 V | ||
| 2 | ||
| 22 | ||
| 2 | ||
| 2 | ||
| 50 kHz | ||
| 40 mA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 65 ns | ||
| 2.5 Ohm | ||
| 15 A | ||
| 22 | ||
| IGBT | ||
| SCALE-2+ Series | ||
| No | ||
| Extended Industrial | ||
| 15 A | ||
| 15 A | ||
| 15.5 V | ||
| 14.5 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |