PDP SEO Portlet

PJQ1901

Transistor MOSFET P-CH 20V 0.75A 3-Pin DFN T/R

Official logo for PANJIT
Manufacturer:PANJIT
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: PJQ1901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
P Channel
750 A
1.2 ohm
20 V
null
3 Pins
150 °C
900 mW
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks ,1 days
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00