PJMBZ6V2
Manufacturer:PANJIT
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PJMBZ6V2
Secondary Manufacturer Part#: PJMBZ6V2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 pF | ||
| 9.5 V | ||
| SOT-23 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 6.51 V | ||
| 0.5 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |