PJGBLC03C
Manufacturer:PANJIT
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PJGBLC03C
Secondary Manufacturer Part#: PJGBLC03C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 pF | ||
| 7.5 V | ||
| SOD-323 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 3 V | ||
| 20 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |