PE1805C4A6
ESD Suppressor TVS Single Uni-Dir ±20kV 6-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
0.8 pF | ||
20 V | ||
SOT-23 | ||
Uni-Directional | ||
Surface Mount | ||
6 | ||
1 | ||
150 °C | ||
-55 °C | ||
9 V | ||
1 uA |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | null |