MMDT2907AQ
Manufacturer:PANJIT
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: MMDT2907AQ
Secondary Manufacturer Part#: MMDT2907AQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 600 mA | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 150 | ||
| SOT-363 | ||
| Surface Mount | ||
| Dual PNP | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |