MMBTA42
Transistor GP BJT NPN 300V 500mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:PANJIT
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBTA42
Secondary Manufacturer Part#: MMBTA42
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| 40@30mA@10V | ||
| 3 | ||
| 150 °C | ||
| 225 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |