MMBT3906
Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23
Click image to enlarge
Manufacturer:PANJIT
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT3906
Secondary Manufacturer Part#: MMBT3906
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100@10mA@1V | ||
| 3 | ||
| 150 °C | ||
| 225 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |