ER3J
Super Fast Recovery Rectifier 3A 2-Pin DO-214AB T/R
Manufacturer:PANJIT
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ER3J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AB | ||
| null | ||
| Surface Mount | ||
| null | ||
| 1.7 V | ||
| 2 Pins | ||
| 150 °C | ||
| 100 A | ||
| null | ||
| null | ||
| 600 V | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |