PDP SEO Portlet

BZX84C6V2

Diode Zener Single 6.2V 5% 410mW 3-Pin SOT-23 T/R

Official logo for PANJIT
Manufacturer:PANJIT
Avnet Manufacturer Part #: BZX84C6V2
Secondary Manufacturer Part#: BZX84C6V2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BZX84C6V2 is a 6.2V Zener single diode designed for voltage regulation and protection in electronic circuits. It has a power dissipation of 300mW and is housed in a compact SOT-23 surface-mount package with 3 pins. With an operating temperature rating of up to 150°C, it is ideal for applications requiring stable voltage regulation in space-constrained environments, such as power supplies and other sensitive electronic systems.

  • Nominal Zener voltage is 6.2V
  • Power dissipation of 300mW
  • No. of pins: 3Pins
  • Diode case style: SOT-23

Technical Attributes

Find Similar Parts

Description Value
3
150 °C
410
6.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 386 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
1+
$0.00000