PDP SEO Portlet

BZX84C3V6

Diode Zener Single 3.6V 5% 410mW 3-Pin SOT-23 T/R

Manufacturer:PANJIT
Avnet Manufacturer Part #: BZX84C3V6
Secondary Manufacturer Part#: BZX84C3V6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BZX84C3V6 is a surface mount Zener Diode with moulded plastic case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated assembly processes.

  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
3
150 °C
410
3.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 386 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
1+
$0.00000