BC856B
Transistor GP BJT PNP 65V 100mA 3-Pin SOT-23 T/R
The BC856B is a PNP general purpose Bipolar Transistor suitable for switching and amplification applications.
- -65 to 150°C Junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 | ||
| 220@2mA@5V | ||
| 3 | ||
| 150 °C | ||
| 330 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |