BC846A-AU_R1_000A1
Transistor GP BJT NPN 65V 100mA 3-Pin SOT-23 T/R
Manufacturer:PANJIT
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC846A-AU_R1_000A1
Secondary Manufacturer Part#: BC846A-AU_R1_000A1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 | ||
| 110 | ||
| 3 | ||
| 150 °C | ||
| 330 | ||
| BC846A-AU Seri | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |