PDP SEO Portlet

BAT54WS

Diode Small Signal Schottky 0.2A 2-Pin SOD-323

Official logo for PANJIT
Manufacturer:PANJIT
Avnet Manufacturer Part #: BAT54WS
Secondary Manufacturer Part#: BAT54WS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Schottky Barrier Diodes are high-performance electronic components designed for efficient electrical rectification applications. With a forward current rating of 300mA, this diode ensures reliable and swift conduction of current in the forward direction. Its reverse voltage capability reaches up to 30V, providing robust protection against reverse voltage conditions. Encased in the compact and durable SOD323 package, this diode is not only space-efficient but also exhibits excellent thermal characteristics, enhancing overall reliability in various electronic circuits. Additionally, the diode is manufactured using halogen-free materials, aligning with modern environmental and safety standards. This feature makes it an environmentally conscious choice for applications where the reduction of halogen content is a priority. Overall, the Schottky Barrier Diode in the SOD323 package is a versatile and reliable component, well-suited for a wide range of electronic designs that demand high-performance rectification with a focus on space efficiency and environmental sustainability.

  • Power Dissipation of 200mW
  • Fast Switching Device (TRR6nS)
  • Low Forward Voltage Schottky Rectifier
  • High Current Capability
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
0.2
1
2
125 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 386 Weeks
Price for: Each
Quantity:
Min:50000  Mult:5000  
USD $:
1+
$0.00000