PDP SEO Portlet

1SS400

Switching Diode 225mA 2-Pin SOD-523 T/R

Official logo for PANJIT
Manufacturer:PANJIT
Avnet Manufacturer Part #: 1SS400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
225 mA
null
null
null
null
1.2 V
2 Pins
150 °C
4 A
null
null
90 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks ,1 days
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00