1N5939B-AU_R2_000A1
Diode Zener Single 39V 1.5W 2-Pin DO-41 T/R
Manufacturer:PANJIT
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N5939B-AU_R2_000A1
Secondary Manufacturer Part#: 1N5939B-AU_R2_000A1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-41 | ||
| Through Hole | ||
| 2 | ||
| 150 °C | ||
| 1.5 W | ||
| AEC-Q101 | ||
| 39 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |