VL-3032/F2N
Lithium Vanadium Pentoxide Coin 3V 0.1Ah Secondary
Manufacturer:Panasonic
Product Category:
Batteries, Rechargeable Batteries
Avnet Manufacturer Part #: VL-3032/F2N
Secondary Manufacturer Part#: VL-3032/F2N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Surface Mount | ||
| -20 to 60 °C | ||
| 2 | ||
| 20.1 x 2.6 | ||
| 2.6 mm | ||
| 6.2 gram | ||
| Commercial | ||
| Coin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |