PDP SEO Portlet

TX2-5V

Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: TX2-5V
Secondary Manufacturer Part#: TX2-5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Clad|Silver
Tin-Silver-Copper
Through Hole
-40 to 85 °C
15 x 7.4 x 8.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1000  Mult:40  
USD $:
0+
$0.00000