TQ2-L2-3V
信号继电器, DPDT, 3 VDC, 1 A, TQ系列, 通孔安装, 闭锁双线圈
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Connectors, 模块化, 模块化与以太网连接器
Avnet Manufacturer Part #: TQ2-L2-3V
- RoHS 10 Compliant
- Tariff Charges
The TQ series 2-pole 5mm surface-mount Signal Relay with high sensitivity of 140mW (2-form-C single side stable type). By using the highly efficient polar magnetic circuit "seesaw balance mechanism"", a nominal operating power of 140mW (minimum operating power of 79mW) has been achieved. The high-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible."
- Flat compact size
- The use of gold-clad twin crossbar contacts ensures high contact reliability
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force
- Latching types also available
- Self-clinching terminal also available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 Mohm | ||
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
| HTSN: | 85364100 |
| Schedule B: | 85364100 |