EZJZ1V120KA
TVS Varistor, 6.7 VDC, EZJZ, 0603 [1608 Metric], Multilayer Varistor (MLV)
Click image to enlarge
Manufacturer:Panasonic
Product Category:
电路保护, TVS - 瞬态电压抑制器, TVS压敏电阻
Avnet Manufacturer Part #: EZJZ1V120KA
Secondary Manufacturer Part#: EZJZ1V120KA
- RoHS 10 Compliant
- Tariff Charges
The EZJZ series Multilayer Varistor suitable for ESD pulse (DC voltage lines/high speed signal lines).
- Excellent ESD suppression due to advanced material technology
- Can replace 2 Zener diodes and 1 capacitor
- Low capacitance versions for DC voltage lines of high speed busses
- Ultra low capacitance for signal lines of high speed busses
- Ideal usage for USB 2.0, IEEE1394 and HDMI high speed data busses
- Meets IEC61000-4-2, level 4 standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -40 °C | ||
| 0.8 mm | ||
| EZJZ Series | ||
| 0603 [1608 Metric] | ||
| Multilayer Varistor (MLV) | ||
| 6.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |