PDP SEO Portlet

EXC34CE121U

Choke, Common Mode, 120 Ohm, 200 mA, 2mm x 1.25mm x 0.5mm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EXC34CE121U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 mA
1 ohm
120 mohm
null
± 25%
805
Surface Mount
4 Pins
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00