PDP SEO Portlet

EXC24CE900U

Filter, Common Mode, EXC24CE Series, 90 ohm, 160 mA, SMD, 1.25mm x 1mm x 0.5mm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EXC24CE900U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduce the common mode noise and reform the signal wave by high-coupled inductors
  • The strong multi-layer structure provides high resistance to reflow soldering heat and a high mounting reliability
  • Magnetic shield type
  • High-Q impedance : EXC24CF type is also available
  • Small size and low-profile (L 1.25 mm W 1.00 mm H 0.50 mm)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
160 mA
null
90 mohm
null
0504 [1210 Metric]
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00