EXC24CE121U
Choke, Common Mode, 120 Ohm, 140 mA, 1.25mm x 1mm x 0.5mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Filters, Common Mode Chokes, SMD Common Mode Chokes
Avnet Manufacturer Part #: EXC24CE121U
- RoHS 10 Compliant
- Tariff Charges
- Reduce the common mode noise and reform the signal wave by high-coupled inductors
- The strong multi-layer structure provides high resistance to reflow soldering heat and a high mounting reliability
- Magnetic shield type
- High-Q impedance : EXC24CF type is also available
- Small size and low-profile (L 1.25 mm W 1.00 mm H 0.50 mm)
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 mA | ||
| null | ||
| 120 mohm | ||
| null | ||
| 0504 | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 mm | ||
| 1.25 mm | ||
| null | ||
| 1 mm | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |