PDP SEO Portlet

EXB38VR000V

Zero Ohm Network Resistors, 0603 [1608 Metric], Isolated, Convex, 1 A, Surface Mount, EXB Series

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB38VR000V
Secondary Manufacturer Part#: EXB38VR000V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EXB38 series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.

  • Automotive grade AEC-Q200 compliant
  • EIA 0603 resistor array
  • 4 resistors in 3.2mm × 1.6mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
1 A
Isolated
4
125 °C
-55 °C
63 mW
0.35 mm
3.2 mm
EXB Series
1 mm
0603 [1608 Metric]
Surface Mount
Thick Film
Convex

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000