EXB18V103JX
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 31 mW | ||
| 0.35 mm | ||
| 1.4 mm | ||
| EXB-18V Series | ||
| 0.6 mm | ||
| 10 kOhm | ||
| 5 | ||
| 502 | ||
| Surface Mount | ||
| Thick Film | ||
| Flat | ||
| Array | ||
| 200.0000 ppm/°C | ||
| 0.4 mm | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |