PDP SEO Portlet

EVQV9C00116E

18 mm Square Encoder 5-Pin Tray

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQV9C00116E
Secondary Manufacturer Part#: EVQV9C00116E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Water resistant
  • Highly responsive clicking
  • High precision and reliability (uses the insertion contact method)

Technical Attributes

Find Similar Parts

Description Value
Gray Code
16
Mechanical
Absolute
1
16
60 °C
-20 °C
Vertical
EVQV9 Series
Without Push Switch
30K Cycles
Through Hole
6.3
13.51
D Type Flatted End
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
0+
$0.00000