PDP SEO Portlet

EVQQ2P03W

Tactile Switch, SPST-NO, EVQQ2, Top Actuated, Surface Mount, Round Button, 160 gf, 20mA at 15VDC

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQQ2P03W
Secondary Manufacturer Part#: EVQQ2P03W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External dimensions : 6.5 mm×6.0 mm, Height 1.8 mm (Excluding the push plate)
  • External dimensions : 6.0 mm×6.0 mm, Height 2.5 mm (Excluding the push plate, Middle Travel)
  • With or without ground terminal, height, operating force
  • Overstroke travel
  • Middlestroke travel type

Technical Attributes

Find Similar Parts

Description Value
Round Button
Gold|Silver
260
250 V
15 V
Surface Mount
-40 to 85 °C
SPST
6 x 6.6 x 3.1 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
0+
$0.00000