PDP SEO Portlet

EVQPUL02K

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQPUL02K
Secondary Manufacturer Part#: EVQPUL02K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
Surface Mount
-20 to 70 °C
SPST
6.4 x 4.5 x 1.65 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000