EVQP7A01P
Tactile Switch, SPST-NO, SMD, EVQP7, Side Actuated, Surface Mount, Rectangular Button, 220 gf
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: EVQP7A01P
Secondary Manufacturer Part#: EVQP7A01P
- RoHS 10 Compliant
- Tariff Charges
EVQP7A01P is a EVQP7 series 3.5mm × 2.9mm side-operational SMD switch. Operation switch for portable electronic equipment such as mobile phones, digital still cameras, camcorders, portable audio players, etc.
- With straight terminals and without boss
- Snap action / pushon type SPST switch
- 10µA 2VDC to 50mA 12VDC ( resistive load ) rating
- Contact resistance maximum is 500mohm
- Insulation resistance minimum 100Mohm ( at 100VDC )
- Dielectric withstanding voltage of 250VAC for 1 minute
- Operating temperature range from -20°C to +70°C
- High mount ability
- Push plate strength enhanced type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| 4 | ||
| SPST | ||
| 3.55 x 3.5 x 1.35 mm | ||
| EVQP7 | ||
| N.O. | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85365000 |
| Schedule B: | 85365000 |