PDP SEO Portlet

ETPF1000M5H

Tantalum Polymer Capacitor, 1000 uF, ± 20%, 2.5 V, D4 Size Code, 0.005 ohm, 2917 [7343 Metric]

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ETPF1000M5H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPF series SMD POSCAP conductive polymer Solid Tantalum Capacitor offers a high volumetric efficiency for capacitance. This capacitor has stable capacitance at high frequency and temperature with low ESR/ESL Panasonic's capacitor. This series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic's innovative construction and processing yields one of the lowest ESR level in polymer tantalum capacitor technology and exhibits excellent performance in high frequency applications.

  • Super low ESR
  • Large capacitance

Technical Attributes

Find Similar Parts

Description Value
0.005 ohm
-55 °C
D4
POSCAP TPF Series
± 20%
7.3 mm
4.3 mm
3.8 mm
2.5 V
null
2917 [7343 Metric]
6.1 A
105 °C
1000 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00