ESE22MH24
Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed Tape
The ESE22MH24 is a SPST 2N Detector Switch can be operated with different actuation angles.
- Light operating force
- 500mO Maximum initial contact resistance
- 100MO Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 300mN Maximum operating force
- 50000 Cycles minimum operating life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| -10 to 70 °C | ||
| Industrial | ||
| Detect Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |