PDP SEO Portlet

ERZE14A391

TVS Varistor, Surge Absorber, 250 V, 320 V, ZNR E14, 650 V, Disc 16.5mm

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZE14A391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large with standing surge current capability in compact sizes
  • Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
  • Wide range of varistor voltages
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
800 pF
650 MV
85 °C
-40 °C
null
null
6.2 mm
19.5 mm
null
null
Disc 16.5mm
16.5 mm
Zinc Oxide Non-Linear Resistor (ZNR)
250 V
320 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0
SubTotal:
$0.00