PDP SEO Portlet

ERZE14A112

TVS Varistor, 680 VAC, 895 VDC, ERZ E14, 1.815 kV, Disc, Radial Leaded, 17.5 mm

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZE14A112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E14 series Type-D Transient/Surge Absorber offers large surge current and energy handling capability for absorbing transient overvoltage in a compact size. It provides protection of transistor, diode, IC, thyristor or TRIAC semiconductor devices.

  • Large withstanding surge current capability in compact sizes
  • Large 'Energy Handling Capability' absorbing transient overvoltage in compact sizes
  • Wide range of varistor voltages

Technical Attributes

Find Similar Parts

Description Value
350 pF
1.815 kV
85 °C
-40 °C
null
null
10.1 mm
20.5 mm
null
null
Disc 17.5mm
17.5 mm
Zinc Oxide Non-Linear Resistor (ZNR)
680 V
895 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00