PDP SEO Portlet

ERTJ0ES104F

Thermistor NTC 100000Ohm ±1% 2-Pin 0402 Punched Carrier T/R

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERTJ0ES104F
Secondary Manufacturer Part#: ERTJ0ES104F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERTJ series NTC Thermistor is a negative temperature coefficient resistor that significantly reduces its resistance value as the heat/ambient temperature rises. Thermistor is sintered in high-temperature (1200 to 1500°C) and manufactured in various shapes. It's comprised of 2 to 4 kinds of metal oxides - iron, nickel, cobalt, manganese and copper.

  • Temperature coefficient of resistance is negative and it's extremely large
  • Various shapes, especially compact size components are available
  • Selection of resistance vale is comparatively free
  • Surface mount device
  • Highly reliable multilayer monolithic structure
  • Wide temperature operating range
  • Environmentally-friendly lead-free

Technical Attributes

Find Similar Parts

Description Value
4330K
± 1%
0402 [1005 Metric]
Surface Mount
125 °C
-40 °C
ERTJ Series
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.40.80.70
Schedule B: 8533.40.00.80
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000