PDP SEO Portlet

ERTJ0EG103FA

NTC Thermistor, 10kohm, 3435K, 0402 [1005 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: 传感器, 温度传感器, 热敏电阻
Avnet Manufacturer Part #: ERTJ0EG103FA
Secondary Manufacturer Part#: ERTJ0EG103FA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERTJ0EG103FA is an ERTJ series surface mount multilayer NTC thermistor. Recommended applications are mobile phone (temperature compensation for crystal oscillator, temperature compensation for semiconductor devices), personal computer and peripheral device (temperature detection for CPU and memory device, temperature compensation for ink-viscosity (inkjet printer)), battery pack (secondary battery (temperature detection of battery cells), liquid crystal display (temperature compensation of display contrast, temperature compensation of display backlighting (CCFL)).

  • Highly reliable multilayer/monolithic structure
  • Wide temperature operating range (-40 to 125°C)
  • Chip (SMD), multilayer type
  • 0402 size code
  • 3380K B value at 25/50, 3435K±1 % B value at 25/85
  • 10Kohm nominal resistance R25
  • ±1% narrow tolerance type

Technical Attributes

Find Similar Parts

Description Value
3435K
± 1%
0402 [1005 Metric]
Surface Mount
125 °C
-40 °C
ERTJ Series
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000