ERJU08F1R50V
SMD Chip Resistor, 1.5 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJU08F1R50V
Secondary Manufacturer Part#: ERJU08F1R50V
- RoHS 10 Compliant
- Tariff Charges
ERJU08F1R50V is an ERJ-U08 series ERJ U type (Ag-Pd-based inner electrode type) anti-sulfurated thick film chip resistor.
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standard
- Operating temperature range from -55 to 155°C
- 250mW power rating
- 3.2mm product length, 1.6mm product width
- 1.5 Ohm resistance, ±1% resistance tolerance
- 1206 (3216 metric) resistor case / package
- Temperature coefficient range from -100ppm/K to +600ppm/K
- 200V voltage rating, AEC-Q200 Grade 0 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3.2 mm | ||
| ERJ-U08 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 1.5 Ohm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| Anti-Sulfur | ||
| -100ppm/K to +600ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |