ERJS080R00V
Zero Ohm Resistor, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount, ERJS08 Series, 3.2 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
电阻器, 零欧姆电阻器(跳线), 零欧姆电阻器
Avnet Manufacturer Part #: ERJS080R00V
Secondary Manufacturer Part#: ERJS080R00V
- RoHS 10 Compliant
- Tariff Charges
ERJ S08 series ERJ S type (Au-based inner electrode type) anti-sulfurated thick film chip resistors features high resistance to sulfurization achieved by adopting an Au-based inner electrode.
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- Zero ohm resistors, jumper
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 0.6 mm | ||
| 3.2 mm | ||
| ERJS08 Series | ||
| 1.6 mm | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |