PDP SEO Portlet

ERJPA2F39R0X

SMD Chip Resistor, 39 ohm, ± 1%, 250 mW, 0402 [1005 Metric], Thick Film, High Power, Anti-Surge

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: ERJPA2F39R0X
Secondary Manufacturer Part#: ERJPA2F39R0X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ PA2 series ERJ PA type anti-surge thick film chip resistors are more electro-static discharge (ESD) surge tolerant than standard thick film chip resistors. These devices are complete with metal glaze thick film resistive elements and three layers of electrodes and are highly reliable.

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power resistors
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
1 mm
ERJ-PA2 Series
0.5 mm
AEC-Q200
39 Ohm
± 1%
0402 [1005 Metric]
Thick Film
High Power, Anti-Surge
± 100ppm/K ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: