ERJP06F1000V
SMD Chip Resistor, 100 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJP06F1000V
Secondary Manufacturer Part#: ERJP06F1000V
- RoHS 10 Compliant
- Tariff Charges
The ERJP06F1000V is an Anti-surge thick film Chip Resistor with 0805 chip format, high reliability, metal glaze thick film resistive element and three layers of electrodes. Power rating of 500mW and temperature coefficient of ±100ppm/°C, small size and lightweight, suitable for both reflow and flow soldering.
- Low resistance tolerance
- AEC-Q200 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.25 mW | ||
| 2 mm | ||
| ERJ-P06 Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 100 Ohm | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| Anti-Surge | ||
| 100.0000 ppm/°C | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |