ERJB1CFR10U
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: ERJB1CFR10U
Secondary Manufacturer Part#: ERJB1CFR10U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 3 | ||
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 0.55 mm | ||
| 5 mm | ||
| ERJB1 Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 100 MOhm | ||
| 1 | ||
| 1020 | ||
| Surface Mount | ||
| Thick Film | ||
| Wraparound | ||
| Array | ||
| 100.0000 ppm/°C | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |