ERJ6DQFR30V
SMD Current Sense Resistor, 0.3 ohm, ERJ-6DQ Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
电阻器, 表面贴装电流检测电阻器
Avnet Manufacturer Part #: ERJ6DQFR30V
Secondary Manufacturer Part#: ERJ6DQFR30V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2 mm | ||
| ERJ-6DQ Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 0.3 Ohm | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| Current Sense | ||
| 0ppm/K to +100ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |