PDP SEO Portlet

ERJ3GEYJ561V

SMD Chip Resistor, 560 ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: ERJ3GEYJ561V
Secondary Manufacturer Part#: ERJ3GEYJ561V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ERJ 3G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.1 mW
1.6 mm
ERJ-3GE Series
0.8 mm
AEC-Q200
560 Ohm
5
603
Thick Film
Thick Film
200.0000 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000